This SPDT telecom grade slide switch features a top slide actuator and solder lug termination. It can handle a maximum current rating of 3 amps at 30 volts DC and has a maximum AC voltage rating of 250 volts. The switch is designed to last for 20,000 electrical cycles and can operate within a temperature range of -30 to 85 degrees Celsius. It is suitable for panel mount applications.
Apem GC39S010001 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 20000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GC39S010001 to view detailed technical specifications.
No datasheet is available for this part.