This telecom-grade DPDT slide switch features a max current rating of 3 amps at 30VDC and a max AC voltage rating of 250 volts. It has a max DC voltage rating of 30 volts and an electrical life of 40,000 cycles. The switch is designed for panel mount applications and has a top slide actuator style with solder lug termination. It operates within a temperature range of -30 to 85 degrees Celsius.
Apem GC46S010001 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GC46S010001 to view detailed technical specifications.
No datasheet is available for this part.