
SPDT maintained switch with straight, through-hole mounting and PC pin termination. Features a 5.1mm nylon, glass, polyamide actuator and brass contacts with gold plating. Rated for 400mA contact current and 20V AC/DC, with an electrical life of 60,000 cycles. Operates within a temperature range of -30°C to 85°C.
Apem GH36P000001 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem GH36P000001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
