SPDT slide switch featuring maintained On-On functionality. Rated for 3A at 30VDC and 125V/250V AC, with a contact current rating of 4A. This through-hole, straight-mount component utilizes solder terminals and offers an electrical life of 40,000 cycles. The nylon, glass, and polyamide actuator measures 5.1mm in length, with a switch travel of 2.2mm.
Apem GH36P010001 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem GH36P010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
