SPDT slide switch featuring a latched, On-On function with a 3A contact current rating and 30VDC voltage rating. This non-illuminated switch offers a straight orientation with solder terminals for panel mounting. It boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. The actuator is constructed from Nylon, Glass, and Polyamide with a length of 5.1mm.
Apem GH36S010001 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem GH36S010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
