
This SPDT switch features a 4.7mm standard actuator made from nylon, glass, and polyamide materials, with a silver contact and a maximum operating temperature range of -30°C to 85°C. The switch has a current rating of 3A and a DC rated voltage of 30V. It is available in a package quantity of 50, packaged in rail/tube form, and is not RoHS compliant. The switch has a throw configuration of SPDT and a switch travel of 2.2mm.
Apem GH36W010001 technical specifications.
| Actuator Length | 4.7mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | G |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem GH36W010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.