Apem GH39W010001 technical specifications.
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Length | 13.6mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem GH39W010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.