The GH46P010001 is a standard on-on slide switch from Apem, rated for 30V DC and 3A current. It features a through hole package and operates over a temperature range of -30°C to 85°C. The switch has a contact material of silver and a contact current rating of 4A. It is RoHS compliant and available in a packaging quantity of 50 pieces per rail or tube.
Apem GH46P010001 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem GH46P010001 to view detailed technical specifications.
No datasheet is available for this part.