
This standard slide switch features a 30V DC rated voltage and a current rating of 3A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a standard actuator type with a length of 5.1mm and is made of nylon, glass, and polyamide materials. It is available in a package quantity of 50 and comes in a rail/Tube packaging.
Apem GH46P011201 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | G |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem GH46P011201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
