Apem GH46P081201 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GH46P081201 to view detailed technical specifications.
No datasheet is available for this part.