This telecom grade slide switch features a DPDT configuration with an ON OFF ON switch configuration. It has a maximum current rating of 3 amps at 30 volts DC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 20,000 hours and can be mounted through a hole. It operates within a temperature range of -30 to 85 degrees Celsius.
Apem GH49P011201 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 20000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GH49P011201 to view detailed technical specifications.
No datasheet is available for this part.