This telecom grade slide switch features a SPDT configuration with an ON ON switch configuration. It has a maximum current rating of 3 amps at 30 volts DC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 40,000 hours and is designed for bracket mount or through hole mounting. The actuator style is a top slide and the termination style is PC pins.
Apem GL36Y010001 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GL36Y010001 to view detailed technical specifications.
No datasheet is available for this part.