The GL36Y410001 is a telecom grade SPDT slide switch with a max current rating of 3A at 30VDC. It features a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch has an electrical life of 40,000 cycles and is designed for bracket mount or through hole mounting. It operates over a temperature range of -30°C to 85°C.
Apem GL36Y410001 technical specifications.
| Type | Telecom Grade |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Bracket Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GL36Y410001 to view detailed technical specifications.
No datasheet is available for this part.