DPDT ON ON slide switch featuring an extended top slide actuator. This through-hole mounted component offers PC pin termination and a straight body orientation. Rated for 3A at 30VDC and 250VAC, it boasts an electrical life of 40,000 cycles. Operating temperature range is -30°C to 85°C.
Apem GN46P010000 technical specifications.
| Actuator Style | Extended Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.4 |
| Product Height (mm) | 19 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.4 |
| Body Height (mm) | 7.6 |
| Actuator Length (mm) | 9.5 |
| Terminal Length (mm) | 5.9 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.75 |
| Number of Terminals | 6 |
| Type | Telecom Grade |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 3@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509050 |
| Schedule B | 8536509050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem GN46P010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.