
The HB110C2NBBRW is a 20A SPST on-off rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It features a voltage rating of 125V AC and is rated for 10,000 electrical cycles. The switch is IP42 rated and RoHS compliant. It is available in a panel mount configuration with a quick connect termination.
Apem HB110C2NBBRW technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP42 |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem HB110C2NBBRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.