
SPST Rocker Switch with ON/OFF functionality, featuring a curved rocker actuator and quick connect termination. This panel-mount switch operates at a maximum of 20A at 125VAC (CSA/UL) and 250VAC, with a power rating of 559.27VA (CSA/UL). Designed for a 28.6 x 13.69mm rectangular panel cutout, it offers an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C.
Apem HB110C2SBGN technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 36.4 |
| Product Depth (mm) | 16.5 |
| Product Height (mm) | 36.01 |
| Panel Cutout Dimensions (mm) | 28.6 X 13.69(Rectangular) |
| Body Length (mm) | 36.4 |
| Body Depth (mm) | 16.5 |
| Body Height (mm) | 20.5 |
| Actuator Length (mm) | 21.1 |
| Actuator Depth (mm) | 9.5 |
| Actuator Height (mm) | 6.01 |
| Terminal Length (mm) | 9.5 |
| Terminal Pitch (mm) | 9.5 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 20@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Apem HB110C2SBGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.