The HB110C4NBBRW is a SPST rocker switch with a curved actuator style, rated for 20A at 125VAC and 559.27mW power. It features a quick connect termination style and is designed for panel mount applications. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Apem HB110C4NBBRW technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem HB110C4NBBRW to view detailed technical specifications.
No datasheet is available for this part.