This Curved Rocker SPST Panel Mount Switch features a maximum current rating of 20A at 125VAC, certified by CSA and UL. It has a maximum AC voltage rating of 250V and a maximum power rating of 559.27mW, also certified by CSA and UL. The switch has an electrical life of 10,000 and can operate between -20°C and 85°C. It is designed for panel mount applications and features a quick connect termination style.
Apem HB110C5NBBNW technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem HB110C5NBBNW to view detailed technical specifications.
No datasheet is available for this part.