This SPST rocker switch features a curved actuator style and a maximum current rating of 20 amps at 125 volts AC, certified to CSA and UL standards. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts. The switch has an electrical life of 10,000 cycles and is designed for panel mount applications. It can operate within a temperature range of -20 to 85 degrees Celsius.
Apem HB110C5NBBRW technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem HB110C5NBBRW to view detailed technical specifications.
No datasheet is available for this part.