This Curved Rocker SPST Switch features a maximum current rating of 20 amps at 125 volts AC, certified by CSA and UL. The switch has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts. It is designed for electrical life of 10,000 hours. The termination style is Quick Connect, and the switch is mounted via Panel Mount. The operating temperature range is from -20 to 85 degrees Celsius.
Apem HB110C5SBRN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Apem HB110C5SBRN to view detailed technical specifications.
No datasheet is available for this part.