
The HB110C6NBBR is a panel mount SPST on-off switch from Apem, rated for 125V and 250V AC. It has an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C. The switch is rated for IP42 and features a quick connect termination. It is available in a tray packaging with 3,000 units per package.
Apem HB110C6NBBR technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Contact Material | Silver, Cadmium |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Ratings | IP42 |
| Series | HB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem HB110C6NBBR to view detailed technical specifications.
No datasheet is available for this part.