Apem HB130C2NBBRW technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP42 |
| RoHS Compliant | No |
| Series | HB |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem HB130C2NBBRW to view detailed technical specifications.
No datasheet is available for this part.