Apem HP02 technical specifications.
| Color | Black |
| Inside Diameter | 17.78mm |
| Material | Aluminium |
| Outside Diameter | 24.79mm |
| Package Quantity | 50 |
| Series | IS |
| RoHS | Compliant |
Download the complete datasheet for Apem HP02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
