Apem HRG20BD0 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Termination Type | WIRE |
| Manufacturer Series | HR |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem HRG20BD0 to view detailed technical specifications.
No datasheet is available for this part.