Apem HRL212E0 technical specifications.
| Actuator Style | Knurled Wheel |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem HRL212E0 to view detailed technical specifications.
No datasheet is available for this part.