Apem HS4A12SA technical specifications.
| Number of Directions | 5 |
| Number of Poles | 1 |
| Max AC Voltage Rating | 500VAC |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| IP Rating | IP68/IP69K |
| Operating Temperature | -25 to 80°C |
| Seal | Panel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem HS4A12SA to view detailed technical specifications.
No datasheet is available for this part.