Apem HTW-00-BLUE technical specifications.
| Actuator Type | Thumbwheel |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 80gf |
| Series | TW |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem HTW-00-BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.