Apem IAR3F1400 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 2A |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IA |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IAR3F1400 to view detailed technical specifications.
No datasheet is available for this part.