This panel mount switch features a SPST configuration with a square button actuator. It has a maximum current rating of 0.5 amps at 48VAC and a maximum AC voltage rating of 48 volts. The switch is designed for panel mounting and has a solder lug termination style. It has an electrical life of 500,000 operations and an operating temperature range of -40 to 85°C.
Apem ICC3SCD2100 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.5@48VACA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ICC3SCD2100 to view detailed technical specifications.
No datasheet is available for this part.