
This 5A square button switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. The switch is rated for 48V AC and 48V DC and is compliant with IP67, making it waterproof and dust tight. It is packaged in bulk and is available in quantities of 25.
Apem ICC3Z1AD2 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IC |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem ICC3Z1AD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
