
Momentary pushbutton switch with SPST (Single Pole Single Throw) contact configuration. Features a black, round, curved button actuator and quick connect termination. Rated for 5A at 48VAC/48VDC, with a DC rated voltage of 28V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. Constructed with brass material and gold contact plating, it boasts IP67, waterproof, and dust-tight ratings, along with UL94 V-0 flammability. Panel mountable with a front mounting style.
Apem ICR3Z1AD2 technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 14mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IC |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Integrated Circuit (IC) |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem ICR3Z1AD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
