
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Offers a 0.4A current rating at 32VAC and 50VDC, with a 100mA rating specified for electrical performance. Durable construction includes silver contacts with gold plating, a rubber and polyamide blue round button actuator, and a mechanical life of 1,000,000 cycles. Panel mountable with quick connect termination, this IP54 water-resistant component operates within a -20°C to 85°C temperature range.
Apem IFB3Z1AD100 technical specifications.
| Actuator Color | Blue |
| Actuator Material | Rubber, Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | IF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IFB3Z1AD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.