
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 0.4A at 32VAC and 50VDC, with a 100mA current rating and gold-plated silver contacts. Offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. Designed for panel mounting with quick connect termination and a red rubber/polyamide round button actuator. IP54 rated for water resistance and RoHS compliant.
Apem IFB3Z1AD600 technical specifications.
| Actuator Color | Red |
| Actuator Material | Rubber, Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | IF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IFB3Z1AD600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.