This panel mount pushbutton switch features an orange rubber and polyamide actuator with a silver contact and gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. It is not RoHS compliant and is terminated with solder.
Apem IFB3Z1AD900 technical specifications.
| Actuator Color | Orange |
| Actuator Material | Rubber, Polyamide |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Apem IFB3Z1AD900 to view detailed technical specifications.
No datasheet is available for this part.