
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 0.4A at 32VAC and 50VDC, with a gold-plated silver contact material for enhanced conductivity. Offers a quick connect termination and panel mount orientation, suitable for automotive applications. Designed with a blue rubber and polyamide round button actuator, this switch boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. IP67 rated for waterproof and dust-tight performance, operating within a temperature range of -20°C to 85°C.
Apem IFS3Z1AD100 technical specifications.
| Actuator Color | Blue |
| Actuator Material | Rubber, Polyamide |
| Actuator Type | Round, Button |
| Package/Case | 100 |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IFS3Z1AD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.