Illuminated pushbutton switch, SPST, momentary, featuring a black rubber/polyamide round button actuator. Offers 400mA contact current rating with gold/silver plated contacts and a 50VDC maximum voltage rating. Designed for panel mounting with quick connect/solder terminals, this switch boasts 500,000 electrical and 1,000,000 mechanical life cycles. Rated IP67 for waterproof and dust-tight operation, it functions as Off-Mom with a straight orientation.
Apem IFS3Z1AD200 technical specifications.
| Actuator Color | Black |
| Actuator Material | Rubber, Polyamide |
| Actuator Type | Round, Button |
| Package/Case | 100 |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Contact Type | 1 maker |
| Current Rating | 400mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IFS3Z1AD200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.