This panel mount switch features a round button actuator and a SPST configuration with a maximum current rating of 0.4 amps at 32 volts AC. The switch has a maximum AC voltage rating of 32 volts and a maximum DC voltage rating of 48 volts. It is designed for panel mounting and has a termination style of quick connect or solder. The switch has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Apem IFS3Z1AD320 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 0.4@32VACA |
| Max AC Voltage Rating | 32V |
| Max DC Voltage Rating | 48V |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem IFS3Z1AD320 to view detailed technical specifications.
No datasheet is available for this part.