SPST pushbutton switch featuring a round, rubber and polyamide orange actuator. Rated for 0.1A at 48VDC, with a 32VAC rating. Offers quick connect terminals for straight orientation and panel mounting. Contact material is silver with gold plating, providing an electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. Operates within a temperature range of -20°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Apem IFS3Z1AD900 technical specifications.
| Actuator Color | Orange |
| Actuator Material | Rubber, Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IF |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IFS3Z1AD900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.