Apem IHSR36F3 technical specifications.
| Actuator Color | Green |
| Body Color | Black |
| Color | Black |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 28V |
| Mount | Panel, Front |
| Operating Force | 612gf |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IH |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Voltage Rating | 14.5V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem IHSR36F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.