Apem IKH0204000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IKH0204000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.