
Surface mount slide DIP switch featuring two SPST, latched switches. Rated for 0.1A and 24VDC, with gold-plated bronze and copper contacts. Thermoplastic actuator and body construction, with a terminal pitch of 2.54mm and gull wing termination. Operates within a -40°C to 100°C temperature range and offers 2000 electrical cycles. Packaged in tape and reel, this washable component is RoHS compliant.
Apem IKN0204000 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IKN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKN0204000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
