8-position, SPST slide DIP switch featuring gold-plated copper contacts and a thermoplastic body. Rated for 0.1A at 24VDC, this surface-mount component offers a latched actuator and a terminal pitch of 2.54mm with gull wing termination. Designed for a wide operating temperature range of -40°C to 100°C, it boasts an electrical life of 2000 cycles and is RoHS compliant and washable.
Apem IKN0804000 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IKN |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem IKN0804000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.