
Apem ILP3FAD2 technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IL |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem ILP3FAD2 to view detailed technical specifications.
No datasheet is available for this part.