
The ILP3SAD2L0W is a 24V rated pushbutton switch with a current rating of 2A and a switch function of off-mom. It features a round actuator with a black color and gold contact plating. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. It is rated for operation between -40°C and 85°C and is compliant with IP67, waterproof, and dust tight. The switch is available in a panel mount configuration with a width of 12mm and a height of 27mm.
Apem ILP3SAD2L0W technical specifications.
| Actuator Type | Round, Button |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IL |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem ILP3SAD2L0W to view detailed technical specifications.
No datasheet is available for this part.
