
The ILR3PAD2L0G is a 24V rated, 2A current, SPST off-mom panel switch with a silver material and gold contact plating. It features a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is illuminated with a green LED and has a height of 27mm and a width of 12mm. It is rated for operation between -40°C and 85°C and meets IP67, waterproof, and dust tight ratings.
Apem ILR3PAD2L0G technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem ILR3PAD2L0G to view detailed technical specifications.
No datasheet is available for this part.
