This ILR3PAD2L0W panel mount switch from Apem features a current rating of 2A and a DC rated voltage of 24V. It has a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles. The switch is rated for operation up to 85°C and meets the IP67 waterproof and dust tight standards. It is available in a panel mount through hole package type.
Apem ILR3PAD2L0W technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IL |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem ILR3PAD2L0W to view detailed technical specifications.
No datasheet is available for this part.
