
The ILR3SAD2L0W is a 24V 2A SPST off-mom panel switch from Apem, rated for 200,000 electrical cycles and 1,000,000 mechanical cycles. It features a silver material, gold contact plating, and a black color with white illumination. The switch is available in a bulk packaging and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Apem ILR3SAD2L0W technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IL |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem ILR3SAD2L0W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
