This 12VDC rated SPST switch has a maximum current rating of 0.05A and a maximum DC voltage rating of 12V. It features a curved round button actuator style and is designed for panel mount applications. The switch has an electrical life of 500,000 cycles and operates within a temperature range of -40°C to 85°C.
Apem ILR3SCD2L0G technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ILR3SCD2L0G to view detailed technical specifications.
No datasheet is available for this part.