
The IMR7P472104 is a 28V DC rated, 3A current rated, SPDT on-momentary panel mount switch from Apem. It features a silver material with gold contact plating and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is rated for IP67, waterproof and dust tight. It is packaged in bulk and is compliant with RoHS regulations.
Apem IMR7P472104 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 18.1mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMR7P472104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.