
The IMR7P492104 is a 28V 3A SPDT on-mom panel mount pushbutton switch from Apem. It features a silver material with gold contact plating and has a maximum operating temperature of 85°C. The switch is rated for 25000 electrical cycles and 1000000 mechanical cycles. It is IP67, waterproof, and dust tight, and complies with RoHS regulations. The switch is available in bulk packaging and has a width of 12mm and a height of 18.1mm.
Apem IMR7P492104 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 18.1mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IMR7P492104 to view detailed technical specifications.
No datasheet is available for this part.